Upgrade
Upgrade

Y16061R00000F9W | |
|---|---|
DigiKey Part Number | 804-1192-ND |
Manufacturer | |
Manufacturer Product Number | Y16061R00000F9W |
Description | RES SMD 1 OHM 1W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16061R00000F9W Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16061R00000B9W | VPG Foil Resistors | 0 | Y1606-1.0B-ND | RM133.72000 | Upgrade |
| Y16061R00000D0W | VPG Foil Resistors | 0 | Y16061R00000D0W-ND | RM71.46600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM147.67000 | RM147.67 |
| 10 | RM106.42700 | RM1,064.27 |
| 28 | RM94.06893 | RM2,633.93 |
| 56 | RM87.28500 | RM4,887.96 |
| 112 | RM81.52286 | RM9,130.56 |
| 252 | RM75.87488 | RM19,120.47 |
| 504 | RM71.83308 | RM36,203.87 |
| Unit Price without VAT: | RM147.67000 |
|---|---|
| Unit Price with VAT: | RM162.43700 |


