Y162510K0000Q0R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM111.05875
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM71.91000
Datasheet
10 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162510K0000Q0R

DigiKey Part Number
Y162510K0000Q0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y162510K0000Q0R
Description
RES SMD 10K OHM 0.02% 0.3W 1206
Customer Reference
Detailed Description
10 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y162510K0000Q0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y402310K0000T6RVPG Foil Resistors0Y402310K0000T6R-NDRM111.05875Upgrade
Y402310K0000T9RVPG Foil Resistors0804-1101-1-NDRM71.91000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes