
Y1625200R000A23R | |
|---|---|
DigiKey Part Number | Y1625200R000A23R-ND |
Manufacturer | |
Manufacturer Product Number | Y1625200R000A23R |
Description | V/N 303135 200R00 0.05% B T 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1625200R000A23R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Strip | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM182.80400 | RM1,828.04 |
| Unit Price without VAT: | RM182.80400 |
|---|---|
| Unit Price with VAT: | RM201.08440 |

