


Y163010K0000T0W | |
|---|---|
DigiKey Part Number | Y163010K0000T0W-ND |
Manufacturer | |
Manufacturer Product Number | Y163010K0000T0W |
Description | RES SMD 10K OHM 0.01% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y163010K0000T0W Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

