


Y1630250R000T9R | |
|---|---|
DigiKey Part Number | Y1630-250BTR-ND - Tape & Reel (TR) Y1630-250BCT-ND - Cut Tape (CT) Y1630-250BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1630250R000T9R |
Description | RES SMD 250 OHM 0.01% 1/4W 1206 |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1630250R000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM24.20216 | RM12,101.08 |
| 1,000 | RM22.83317 | RM22,833.17 |
| 1,500 | RM22.13011 | RM33,195.17 |
| Unit Price without VAT: | RM24.20216 |
|---|---|
| Unit Price with VAT: | RM26.62238 |

