Y1685V0001AA9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM124.81140

Upgrade


VPG Foil Resistors
In Stock: 557
Unit Price: RM124.72000

Upgrade


VPG Foil Resistors
In Stock: 4
Unit Price: RM223.10000
10k Ohm ±0.05% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1685V0001AA9R

DigiKey Part Number
Y1685V0001AA9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1685V0001AA9R
Description
RES NETWORK 2 RES 10K OHM 1505
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.05% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
EDA/CAD Models
Y1685V0001AA9R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
10k
Tolerance
±0.05%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±0.1ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1505 (3812 Metric)
Supplier Device Package
-
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM45.87448RM45,874.48
Manufacturers Standard Package
Unit Price without VAT:RM45.87448
Unit Price with VAT:RM50.46193