
Y169070R0000T9L | |
|---|---|
DigiKey Part Number | Y169070R0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y169070R0000T9L |
Description | RES 70 OHM 8W 0.01% TO220-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms ±0.01% 8W Through Hole Resistor TO-220-4 Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y169070R0000T9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height - Seated (Max) | 0.845" (21.46mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM186.22320 | RM4,655.58 |
| Unit Price without VAT: | RM186.22320 |
|---|---|
| Unit Price with VAT: | RM204.84552 |

