Parametric Equivalent
Parametric Equivalent

Y1691V0010TT0L | |
|---|---|
DigiKey Part Number | Y1691V0010TT0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1691V0010TT0L |
Description | RES NTWRK 2 RES MULT OHM RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10k, 20k Ohm ±0.01% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | Y1691V0010TT0L Models |
Category | Resistor-Ratio-Drift ±0.1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±0.2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 10k, 20k | Mounting Type Through Hole |
Tolerance ±0.01% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.295" L x 0.100" W (7.49mm x 2.54mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.330" (8.38mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1691V0010VV9L | VPG Foil Resistors | 0 | Y1691V0010VV9L-ND | RM278.72520 | Parametric Equivalent |
| Y1691V0094TT0L | VPG Foil Resistors | 0 | Y1691V0094TT0L-ND | RM198.35840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM198.35840 | RM4,958.96 |
| Unit Price without VAT: | RM198.35840 |
|---|---|
| Unit Price with VAT: | RM218.19424 |

