Similar
Similar
Parametric Equivalent

Y1691V0041VV9L | |
|---|---|
DigiKey Part Number | Y1691V0041VV9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1691V0041VV9L |
Description | RES NTWRK 2 RES MULT OHM RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9.31k, 10k Ohm ±0.005% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | Y1691V0041VV9L Models |
Category | Resistor-Ratio-Drift ±0.1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±0.2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 9.31k, 10k | Mounting Type Through Hole |
Tolerance ±0.005% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.295" L x 0.100" W (7.49mm x 2.54mm) |
Resistor Matching Ratio ±0.005% | Height - Seated (Max) 0.330" (8.38mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0076V0041VV9L | VPG Foil Resistors | 0 | Y0076V0041VV9L-ND | RM263.23160 | Similar |
| Y0076V0428VV9L | VPG Foil Resistors | 0 | Y0076V0428VV9L-ND | RM281.65800 | Similar |
| Y1691V0428VV9L | VPG Foil Resistors | 0 | Y1691V0428VV9L-ND | RM260.50960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM260.50960 | RM6,512.74 |
| Unit Price without VAT: | RM260.50960 |
|---|---|
| Unit Price with VAT: | RM286.56056 |

