Upgrade
Upgrade
Upgrade

Y1745100R000A0R | |
|---|---|
DigiKey Part Number | Y1745100R000A0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1745100R000A0R |
Description | RES SMD 100OHM 0.05% 1/4W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1745100R000A0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM31.17525 | RM77,938.12 |
| Unit Price without VAT: | RM31.17525 |
|---|---|
| Unit Price with VAT: | RM34.29278 |


