Y174550R0000Q9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM43.14064
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM90.67040
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM82.54000
Datasheet
50 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y174550R0000Q9R

DigiKey Part Number
Y174550R0000Q9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y174550R0000Q9R
Description
RES SMD 50 OHM 0.02% 1/4W J LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y174550R0000Q9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
2512 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.110" (2.79mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y174550R0000T0RVPG Foil Resistors0Y174550R0000T0R-NDRM43.14064Upgrade
Y174550R0000T9LVPG Foil Resistors0Y174550R0000T9L-NDRM90.67040Upgrade
Y174550R0000T9RVPG Foil Resistors0Y1745-50ACT-NDRM82.54000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM40.65292RM40,652.92
Manufacturers Standard Package
Unit Price without VAT:RM40.65292
Unit Price with VAT:RM44.71821