Y17481K00000V9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM274.51560
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM274.51560
Datasheet
Image for Y17481K00000V9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y17481K00000V9L

DigiKey Part Number
Y17481K00000V9L-ND
Manufacturer
Manufacturer Product Number
Y17481K00000V9L
Description
RES 1K OHM 0.3W 0.005% RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.005% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.415" L x 0.162" W (10.54mm x 4.11mm)
Height - Seated (Max)
0.450" (11.43mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM274.51560RM6,862.89
Manufacturers Standard Package
Unit Price without VAT:RM274.51560
Unit Price with VAT:RM301.96716