Y4053500R000K0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 90
Unit Price: RM410.39000
Datasheet
Image for Y4053500R000K0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4053500R000K0L

DigiKey Part Number
Y4053500R000K0L-ND
Manufacturer
Manufacturer Product Number
Y4053500R000K0L
Description
TRIMMER 500 OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±10ppm/°C
Number of Turns
21.0
Adjustment Type
Top Adjustment
Resistive Material
Metal Foil
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.175" Face (6.35mm x 4.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM294.54200RM7,363.55
Manufacturers Standard Package
Unit Price without VAT:RM294.54200
Unit Price with VAT:RM323.99620