


Y407210R0000C9W | |
|---|---|
DigiKey Part Number | 804-1211-ND |
Manufacturer | |
Manufacturer Product Number | Y407210R0000C9W |
Description | RES SMD 10 OHM 0.25% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.25% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.51000 | RM58.51 |
| 10 | RM40.95200 | RM409.52 |
| 25 | RM36.19920 | RM904.98 |
| 50 | RM33.22520 | RM1,661.26 |
| 100 | RM30.69810 | RM3,069.81 |
| 300 | RM27.44907 | RM8,234.72 |
| 500 | RM26.20194 | RM13,100.97 |
| 1,000 | RM24.73303 | RM24,733.03 |
| Unit Price without VAT: | RM58.51000 |
|---|---|
| Unit Price with VAT: | RM64.36100 |

