
Y4485V0001AT9R | |
|---|---|
DigiKey Part Number | Y4485-10K/10KATR-ND - Tape & Reel (TR) Y4485-10K/10KACT-ND - Cut Tape (CT) Y4485-10K/10KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4485V0001AT9R |
Description | RES NETWORK 2 RES 10K OHM 1610 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.05% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals) |
Datasheet | Datasheet |
EDA/CAD Models | Y4485V0001AT9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.05% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.01% | |
Resistor-Ratio-Drift | ±0.1ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -65°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1610 J-Lead (3 Terminals) | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.106" W (4.06mm x 2.69mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM127.96000 | RM127.96 |
| 10 | RM91.65600 | RM916.56 |
| 25 | RM81.84640 | RM2,046.16 |
| 50 | RM75.70980 | RM3,785.49 |
| 100 | RM73.29850 | RM7,329.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM66.06980 | RM13,213.96 |
| 400 | RM62.30998 | RM24,923.99 |
| 600 | RM60.37925 | RM36,227.55 |
| Unit Price without VAT: | RM127.96000 |
|---|---|
| Unit Price with VAT: | RM140.75600 |





