10k Ohm ±0.02% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4485V0001QT9R

DigiKey Part Number
804-Y4485V0001QT9RTR-ND - Tape & Reel (TR)
804-Y4485V0001QT9RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Y4485V0001QT9R
Description
RES NETWORK 2 RES 10K OHM 1610
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.02% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
10k
Tolerance
±0.02%
Number of Resistors
2
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±0.1ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-65°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1610 J-Lead (3 Terminals)
Supplier Device Package
-
Size / Dimension
0.160" L x 0.106" W (4.06mm x 2.69mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM136.73000RM136.73
10RM98.14100RM981.41
25RM87.71840RM2,192.96
50RM81.19760RM4,059.88
100RM75.65930RM7,565.93
250RM69.59760RM17,399.40
500RM65.80804RM32,904.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM64.72989RM64,729.89
Manufacturers Standard Package
Unit Price without VAT:RM136.73000
Unit Price with VAT:RM150.40300