
Y4485V0001QT9R | |
|---|---|
DigiKey Part Number | 804-Y4485V0001QT9RTR-ND - Tape & Reel (TR) 804-Y4485V0001QT9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y4485V0001QT9R |
Description | RES NETWORK 2 RES 10K OHM 1610 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.02% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.02% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.01% | |
Resistor-Ratio-Drift | ±0.1ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -65°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1610 J-Lead (3 Terminals) | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.106" W (4.06mm x 2.69mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM136.73000 | RM136.73 |
| 10 | RM98.14100 | RM981.41 |
| 25 | RM87.71840 | RM2,192.96 |
| 50 | RM81.19760 | RM4,059.88 |
| 100 | RM75.65930 | RM7,565.93 |
| 250 | RM69.59760 | RM17,399.40 |
| 500 | RM65.80804 | RM32,904.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM64.72989 | RM64,729.89 |
| Unit Price without VAT: | RM136.73000 |
|---|---|
| Unit Price with VAT: | RM150.40300 |

