
Y44870R10000B0R | |
|---|---|
DigiKey Part Number | 804-1115-2-ND - Tape & Reel (TR) 804-1115-1-ND - Cut Tape (CT) 804-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y44870R10000B0R |
Description | RES 0.1 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM112.61000 | RM112.61 |
| 10 | RM80.43100 | RM804.31 |
| 25 | RM71.74280 | RM1,793.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM66.30620 | RM3,315.31 |
| 100 | RM61.68900 | RM6,168.90 |
| 150 | RM59.31773 | RM8,897.66 |
| 250 | RM56.63496 | RM14,158.74 |
| 350 | RM55.03674 | RM19,262.86 |
| 500 | RM53.47566 | RM26,737.83 |
| Unit Price without VAT: | RM112.61000 |
|---|---|
| Unit Price with VAT: | RM123.87100 |

