Parametric Equivalent

Y4725100K000S0L | |
|---|---|
DigiKey Part Number | Y4725100K000S0L-ND |
Manufacturer | |
Manufacturer Product Number | Y4725100K000S0L |
Description | RES 100K OHM 3/4W .001% AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.001% 0.75W, 3/4W Through Hole Resistor Axial - 4 Leads Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4725100K000S0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.500" Dia x 0.625" L (12.70mm x 15.88mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM760.90840 | RM19,022.71 |
| Unit Price without VAT: | RM760.90840 |
|---|---|
| Unit Price with VAT: | RM836.99924 |

