Image for Y5050500R000J0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y5050500R000J0L

DigiKey Part Number
Y5050500R000J0L-ND
Manufacturer
Manufacturer Product Number
Y5050500R000J0L
Description
TRIMMER 500 OHM 0.5W WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
Y5050500R000J0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±5%
Temperature Coefficient
±10ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Metal Foil
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
Rectangular - 0.325" x 0.195" Face (8.26mm x 4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM194.11760RM4,852.94
Manufacturers Standard Package
Unit Price without VAT:RM194.11760
Unit Price with VAT:RM213.52936