
Y505120K0000J0L | |
|---|---|
DigiKey Part Number | Y5051-20KA-ND |
Manufacturer | |
Manufacturer Product Number | Y505120K0000J0L |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±5% | |
Temperature Coefficient | ±10ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.325" x 0.195" Face (8.26mm x 4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM317.53000 | RM317.53 |
| 10 | RM234.41400 | RM2,344.14 |
| 25 | RM211.97800 | RM5,299.45 |
| 50 | RM197.94680 | RM9,897.34 |
| 100 | RM186.03020 | RM18,603.02 |
| Unit Price without VAT: | RM317.53000 |
|---|---|
| Unit Price with VAT: | RM349.28300 |

