20 kOhms 0.5W, 1/2W PC Pins Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y505120K0000K0L

DigiKey Part Number
804-Y505120K0000K0L-ND
Manufacturer
Manufacturer Product Number
Y505120K0000K0L
Description
TRIMMER 20K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
Y505120K0000K0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±10ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Metal Foil
Mounting Type
Chassis Mount
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.325" x 0.195" Face (8.26mm x 4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM308.22000RM308.22
10RM227.28500RM2,272.85
25RM205.44840RM5,136.21
50RM191.79000RM9,589.50
100RM180.19030RM18,019.03
250RM167.49892RM41,874.73
Manufacturers Standard Package
Unit Price without VAT:RM308.22000
Unit Price with VAT:RM339.04200