Y50535K00000K21L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 80
Unit Price: RM410.39000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM294.54200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM294.54200
Datasheet
Image for Y50535K00000K21L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y50535K00000K21L

DigiKey Part Number
Y50535K00000K21L-ND
Manufacturer
Manufacturer Product Number
Y50535K00000K21L
Description
TRIMMER 5K OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
Y50535K00000K21L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±10ppm/°C
Number of Turns
21.0
Adjustment Type
Side Adjustment
Resistive Material
Metal Foil
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.175" Face (6.35mm x 4.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM294.54200RM7,363.55
Manufacturers Standard Package
Unit Price without VAT:RM294.54200
Unit Price with VAT:RM323.99620