
Y5077110R000T0L | |
|---|---|
DigiKey Part Number | Y5077110R000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y5077110R000T0L |
Description | RES 110 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y5077110R000T0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.430" (10.92mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM164.05200 | RM4,101.30 |
| Unit Price without VAT: | RM164.05200 |
|---|---|
| Unit Price with VAT: | RM180.45720 |

