
Y60711K00000T9L | |
|---|---|
DigiKey Part Number | 804-1065-ND |
Manufacturer | |
Manufacturer Product Number | Y60711K00000T9L |
Description | RES 1K OHM .3W .01% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y60711K00000T9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.162" W (10.54mm x 4.11mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM359.01000 | RM359.01 |
| 10 | RM266.56500 | RM2,665.65 |
| 25 | RM241.61200 | RM6,040.30 |
| 50 | RM226.00860 | RM11,300.43 |
| 100 | RM212.75880 | RM21,275.88 |
| Unit Price without VAT: | RM359.01000 |
|---|---|
| Unit Price with VAT: | RM394.91100 |

