


ADA4610-1ARJZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4610-1ARJZ-RLTR-ND - Tape & Reel (TR) 505-ADA4610-1ARJZ-RLCT-ND - Cut Tape (CT) 505-ADA4610-1ARJZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4610-1ARJZ-RL |
Description | IC OPAMP JFET 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4610-1ARJZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 61V/µs | |
Gain Bandwidth Product | 16.3 MHz | |
-3db Bandwidth | 9.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 79 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.92000 | RM12.92 |
| 10 | RM9.70400 | RM97.04 |
| 25 | RM8.89960 | RM222.49 |
| 100 | RM8.01360 | RM801.36 |
| 250 | RM7.71608 | RM1,929.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM6.66242 | RM66,624.20 |
| Unit Price without VAT: | RM12.92000 |
|---|---|
| Unit Price with VAT: | RM14.21200 |


