
VLV041235L-FP421 | |
|---|---|
DigiKey Part Number | 1670-VLV041235L-FP421-ND |
Manufacturer | |
Manufacturer Product Number | VLV041235L-FP421 |
Description | VIBRATION LRA MTR 240 HZ 1.6G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 1.8VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 1.8VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.157" x 0.138" (4.00mm x 3.50mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.95000 | RM13.95 |
| 5 | RM12.80600 | RM64.03 |
| 10 | RM12.34800 | RM123.48 |
| 25 | RM11.76960 | RM294.24 |
| 50 | RM11.34880 | RM567.44 |
| 100 | RM10.94300 | RM1,094.30 |
| 250 | RM10.42948 | RM2,607.37 |
| 500 | RM10.05686 | RM5,028.43 |
| 1,000 | RM9.69760 | RM9,697.60 |
| Unit Price without VAT: | RM13.95000 |
|---|---|
| Unit Price with VAT: | RM15.34500 |











