
PEAMW12NA-10-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAMW12NA-10-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAMW12NA-10-B1 |
Description | AC/DC WALL MOUNT ADAPTER 5V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.32000 | RM47.32 |
| 5 | RM43.52200 | RM217.61 |
| 10 | RM41.98100 | RM419.81 |
| 25 | RM40.02400 | RM1,000.60 |
| 50 | RM38.60420 | RM1,930.21 |
| 100 | RM37.23500 | RM3,723.50 |
| 250 | RM35.49924 | RM8,874.81 |
| 500 | RM34.24002 | RM17,120.01 |
| Unit Price without VAT: | RM47.32000 |
|---|---|
| Unit Price with VAT: | RM52.05200 |




