



VZ30F4B8196812L | |
|---|---|
DigiKey Part Number | 1670-VZ30F4B8196812L-ND |
Manufacturer | |
Manufacturer Product Number | VZ30F4B8196812L |
Description | VIBRATION MOTOR 14K RPM 0.4G |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 14000 RPM 2.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 2.7VDC | |
RPM | 14000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.161" x 0.131" (4.10mm x 3.33mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.150" (3.80mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |

