VZ32TH7B2882001D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Seeed Technology Co., Ltd
In Stock: 544
Unit Price: RM9.85000
Datasheet
DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
Z32TH7B2882001D
Z32TH7B2882001D

VZ32TH7B2882001D

DigiKey Part Number
1670-VZ32TH7B2882001D-ND
Manufacturer
Manufacturer Product Number
VZ32TH7B2882001D
Description
VIBRATION ERM MTR 13000 RPM 3V
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Obsolete
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
13000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Square - 0.150" x 0.150" (3.80mm x 3.80mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.165" (4.20mm)
Mounting Hole Spacing
-
Termination Style
Pressure Contact
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes