
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 8.33" L x 5.00" W x 4.30" H (211.5mm x 127.0mm x 109.2mm) | |
Discharge Rate | 25A | |
Shelf Life | 96 Months | |
Standard Charge Current | 1A | |
Standard Charge Time | 7Hrs | |
Weight | 6500 g | |
Shipping Info | - |
| Case: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,063.80000 | RM1,063.80 |
| 5 | RM1,020.46000 | RM5,102.30 |
| 10 | RM988.94000 | RM9,889.40 |
| 25 | RM910.14000 | RM22,753.50 |
| 50 | RM870.74000 | RM43,537.00 |
| Unit Price without VAT: | RM1,063.80000 |
|---|---|
| Unit Price with VAT: | RM1,170.18000 |

