Blue, Yellow 470nm Blue, 590nm Yellow LED Indication - Discrete 3.2V Blue, 2V Yellow 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150141YB73100

DigiKey Part Number
732-5003-2-ND - Tape & Reel (TR)
732-5003-1-ND - Cut Tape (CT)
732-5003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141YB73100
Description
LED BLUE/YLW CLEAR 3528 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Blue, Yellow 470nm Blue, 590nm Yellow LED Indication - Discrete 3.2V Blue, 2V Yellow 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
150141YB73100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V Blue, 2V Yellow
Current - Test
20mA Blue, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm Blue, 592nm Yellow
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,074
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
50RM1.30020RM65.01
100RM1.13080RM113.08
500RM0.91014RM455.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.87374RM1,747.48
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400