Yellow 590nm LED Indication - Discrete 2.4V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150141YS73130

DigiKey Part Number
732-150141YS73130TR-ND - Tape & Reel (TR)
732-150141YS73130CT-ND - Cut Tape (CT)
732-150141YS73130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141YS73130
Description
LED YELLOW CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.4V 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
150141YS73130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
50mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
592nm
Lens Color
Colorless
Package / Case
4-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.05mm
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,996
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.39900RM13.99
50RM1.28840RM64.42
100RM1.17810RM117.81
500RM1.11518RM557.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.91113RM1,822.26
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800