Blue 470nm LED Indication - Discrete 3.4V 2-SMD, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155124BS73200

DigiKey Part Number
732-5023-2-ND - Tape & Reel (TR)
732-5023-1-ND - Cut Tape (CT)
732-5023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
155124BS73200
Description
LED BLUE CLEAR 1204 SMD R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V 2-SMD, Side View
Datasheet
 Datasheet
EDA/CAD Models
155124BS73200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-SMD, Side View
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,612
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
50RM1.75720RM87.86
100RM1.50900RM150.90
500RM1.45276RM726.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.18693RM3,560.79
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900