15 µH Shielded Inductor 5.4 A 43.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78433291500

DigiKey Part Number
732-78433291500TR-ND - Tape & Reel (TR)
732-78433291500CT-ND - Cut Tape (CT)
732-78433291500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78433291500
Description
FIXED IND 15UH 5.4A 43.1 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 5.4 A 43.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78433291500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.8A
Shielding
Shielded
DC Resistance (DCR)
43.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.474" (12.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.37000RM15.37
10RM14.02600RM140.26
50RM13.08080RM654.04
100RM12.35780RM1,235.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM10.09625RM2,019.25
Manufacturers Standard Package
Unit Price without VAT:RM15.37000
Unit Price with VAT:RM16.90700