MFR Recommended

2611119024011 | |
|---|---|
DigiKey Part Number | 732-2611119024011-ND |
Manufacturer | |
Manufacturer Product Number | 2611119024011 |
Description | MINI EV-BOARD PROTEUSIII-SPI |
Customer Reference | |
Detailed Description | 2611011024010 Proteus-III-SPI Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 2611011024010 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |


