
3020202 | |
|---|---|
DigiKey Part Number | 732-3096-ND |
Manufacturer | |
Manufacturer Product Number | 3020202 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 3020202 Models |
Category | Length 39.370" (1.00m) |
Manufacturer Würth Elektronik | Material Polyurethane Foam, Rayon Paper |
Series | Attachment Method Non-Conductive Adhesive |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Shelf Life Start Date of Shipment |
Type Fabric Over Foam | Shelf Life 12 Months |
Shape Round | Storage/Refrigeration Temperature -4°F ~ 185°F (-40°C ~ 85°C) |
Width 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.29000 | RM37.29 |
| 5 | RM36.30000 | RM181.50 |
| 10 | RM33.02200 | RM330.22 |
| 20 | RM30.53350 | RM610.67 |
| 50 | RM28.87460 | RM1,443.73 |
| Unit Price without VAT: | RM37.29000 |
|---|---|
| Unit Price with VAT: | RM41.01900 |


