
30225015 | |
|---|---|
DigiKey Part Number | 732-10264-ND |
Manufacturer | |
Manufacturer Product Number | 30225015 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 30225015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.984" (25.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.059" (1.50mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.75000 | RM63.75 |
| 10 | RM60.87300 | RM608.73 |
| 25 | RM55.08120 | RM1,377.03 |
| 50 | RM52.16560 | RM2,608.28 |
| 100 | RM46.37380 | RM4,637.38 |
| Unit Price without VAT: | RM63.75000 |
|---|---|
| Unit Price with VAT: | RM70.12500 |

