
3074824S | |
|---|---|
DigiKey Part Number | 732-3074824S-ND 732-3074824S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3074824S |
Description | RFI SHLD MAT MON ALLOY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - RFI Shielding Material Monel Alloy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Shielding Material | |
Shape | Rectangle | |
Width | 0.205" (5.20mm) | |
Length | 328.08' (100.00m) | |
Height | 0.110" (2.80mm) | |
Material | Monel Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -30°C ~ 80°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 104°F (40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.98000 | RM79.98 |
| 10 | RM52.56700 | RM525.67 |
| 25 | RM43.39040 | RM1,084.76 |
| 50 | RM41.91220 | RM2,095.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM61.26780 | RM6,126.78 |
| 200 | RM58.36265 | RM11,672.53 |
| Unit Price without VAT: | RM79.98000 |
|---|---|
| Unit Price with VAT: | RM87.97800 |

