RFI Gasket Polyurethane Foam, Rayon Paper Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3091009

DigiKey Part Number
732-3091009-ND
Manufacturer
Manufacturer Product Number
3091009
Description
RFI GASKET PU ADH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFI Gasket Polyurethane Foam, Rayon Paper Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
0.421" (10.70mm)
Length
3.28' (1.00m)
Height
0.386" (9.80mm)
Material
Polyurethane Foam, Rayon Paper
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM72.57000RM72.57
10RM66.93300RM669.33
50RM61.24740RM3,062.37
100RM56.41690RM5,641.69
200RM54.77015RM10,954.03
Manufacturers Standard Package
Unit Price without VAT:RM72.57000
Unit Price with VAT:RM79.82700