
32403S | |
|---|---|
DigiKey Part Number | 732-13993-ND |
Manufacturer | |
Manufacturer Product Number | 32403S |
Description | RF FERRITE SHEET 11.693"X8.268" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.013" (0.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.013" (0.33mm) | |
Operating Temperature | -20°C ~ 90°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Rubber, Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 194°F (-20°C ~ 90°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM623.43000 | RM623.43 |
| 10 | RM566.71800 | RM5,667.18 |
| 20 | RM453.39750 | RM9,067.95 |
| Unit Price without VAT: | RM623.43000 |
|---|---|
| Unit Price with VAT: | RM685.77300 |

