
3671220 | |
|---|---|
DigiKey Part Number | 732-3671220-ND |
Manufacturer | |
Manufacturer Product Number | 3671220 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.783" (19.90mm) X 0.890" (22.60mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.890" (22.60mm) | |
Width - Overall | 0.783" (19.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.79000 | RM13.79 |
| 5 | RM12.71000 | RM63.55 |
| 10 | RM11.65100 | RM116.51 |
| 20 | RM10.59050 | RM211.81 |
| 40 | RM9.53175 | RM381.27 |
| 63 | RM8.51048 | RM536.16 |
| Unit Price without VAT: | RM13.79000 |
|---|---|
| Unit Price with VAT: | RM15.16900 |


