
36714485 | |
|---|---|
DigiKey Part Number | 732-36714485-ND |
Manufacturer | |
Manufacturer Product Number | 36714485 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.732" (18.60mm) X 1.780" (45.20mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 1.780" (45.20mm) | |
Width - Overall | 0.732" (18.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.18000 | RM14.18 |
| 5 | RM13.08800 | RM65.44 |
| 10 | RM11.98900 | RM119.89 |
| 20 | RM10.89400 | RM217.88 |
| 40 | RM9.83425 | RM393.37 |
| Unit Price without VAT: | RM14.18000 |
|---|---|
| Unit Price with VAT: | RM15.59800 |

