
B82442T1102K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1102K000TR-ND - Tape & Reel (TR) 495-B82442T1102K000CT-ND - Cut Tape (CT) 495-B82442T1102K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1102K000 |
Description | FIXED IND 1UH 3.51A 25 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 3.51 A 25mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1102K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 111MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.92700 | RM29.27 |
| 25 | RM2.70760 | RM67.69 |
| 50 | RM2.55320 | RM127.66 |
| 100 | RM2.40730 | RM240.73 |
| 250 | RM2.22704 | RM556.76 |
| 500 | RM2.09986 | RM1,049.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.73097 | RM2,596.45 |
| 3,000 | RM1.63239 | RM4,897.17 |
| 4,500 | RM1.57741 | RM7,098.35 |
| 7,500 | RM1.56369 | RM11,727.68 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

