
610122249221 | |
|---|---|
DigiKey Part Number | 732-6084-2-ND - Tape & Reel (TR) 732-6084-1-ND - Cut Tape (CT) 732-6084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 610122249221 |
Description | CONN HDR 22POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 610122249221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.197" (5.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.94000 | RM16.94 |
| 50 | RM16.07920 | RM803.96 |
| 100 | RM14.92870 | RM1,492.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM13.23470 | RM6,617.35 |
| 1,000 | RM11.57418 | RM11,574.18 |
| Unit Price without VAT: | RM16.94000 |
|---|---|
| Unit Price with VAT: | RM18.63400 |


