Connector Header Surface Mount 6 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62130621021

DigiKey Part Number
732-62130621021TR-ND - Tape & Reel (TR)
732-62130621021CT-ND - Cut Tape (CT)
732-62130621021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
62130621021
Description
WR-PHD 1.27 MM DUAL SMT PIN HEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
62130621021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,830
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.46000RM6.46
50RM5.87840RM293.92
100RM5.53570RM553.57
250RM5.18504RM1,296.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM4.64862RM2,789.17
1,200RM3.98666RM4,783.99
Manufacturers Standard Package
Unit Price without VAT:RM6.46000
Unit Price with VAT:RM7.10600