
62735020621 | |
|---|---|
DigiKey Part Number | 732-62735020621TR-ND - Tape & Reel (TR) 732-62735020621CT-ND - Cut Tape (CT) 732-62735020621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62735020621 |
Description | WR-BHD 1.27MM MALE SMT BOX HEADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 62735020621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.30000 | RM51.30 |
| 10 | RM47.02400 | RM470.24 |
| 100 | RM41.89400 | RM4,189.40 |
| 250 | RM36.76416 | RM9,191.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM32.83123 | RM22,981.86 |
| Unit Price without VAT: | RM51.30000 |
|---|---|
| Unit Price with VAT: | RM56.43000 |

