
636208100300 | |
|---|---|
DigiKey Part Number | 732-636208100300-ND |
Manufacturer | |
Manufacturer Product Number | 636208100300 |
Description | COAX CBL U.FL TO SMA 11.8" |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636208100300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM77.46000 | RM77.46 |
| 10 | RM71.33000 | RM713.30 |
| 100 | RM67.65610 | RM6,765.61 |
| 250 | RM63.98700 | RM15,996.75 |
| 500 | RM60.31416 | RM30,157.08 |
| Unit Price without VAT: | RM77.46000 |
|---|---|
| Unit Price with VAT: | RM85.20600 |

