
65503503630501 | |
|---|---|
DigiKey Part Number | 732-13906-ND |
Manufacturer | |
Manufacturer Product Number | 65503503630501 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503503630501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM81.91000 | RM81.91 |
| 5 | RM77.80800 | RM389.04 |
| 10 | RM73.71700 | RM737.17 |
| 50 | RM69.63400 | RM3,481.70 |
| 100 | RM65.51160 | RM6,551.16 |
| Unit Price without VAT: | RM81.91000 |
|---|---|
| Unit Price with VAT: | RM90.10100 |

