26 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68612614422

DigiKey Part Number
732-3512-2-ND - Tape & Reel (TR)
732-3512-1-ND - Cut Tape (CT)
732-3512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
68612614422
Description
CONN FPC BOTTOM 26POS 1MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
68612614422 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
26
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.29mm ~ 0.34mm
Height Above Board
0.118" (3.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyphenylene Sulfide (PPS)
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
100.0µin (2.54µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.76000RM10.76
10RM9.87800RM98.78
50RM9.17240RM458.62
100RM7.93910RM793.91
500RM7.58450RM3,792.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM6.26368RM9,395.52
Manufacturers Standard Package
Unit Price without VAT:RM10.76000
Unit Price with VAT:RM11.83600